
GT13S-1PP-HU | |
|---|---|
DigiKey Part Number | H123475-ND |
Manufacturer | |
Manufacturer Product Number | GT13S-1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13S-1PP-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 36,28600 Kč | 362,86 Kč |
| 25 | 34,01360 Kč | 850,34 Kč |
| 50 | 32,39080 Kč | 1 619,54 Kč |
| 100 | 30,84070 Kč | 3 084,07 Kč |
| 300 | 28,53960 Kč | 8 561,88 Kč |
| 500 | 27,52884 Kč | 13 764,42 Kč |
| 1 000 | 26,21514 Kč | 26 215,14 Kč |
| 2 500 | 24,57480 Kč | 61 437,00 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |



