cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13S-1S-HU(A)

DigiKey Part Number
GT13S-1S-HU(A)-ND
Manufacturer
Manufacturer Product Number
GT13S-1S-HU(A)
Description
CONN HOUSING FOR F TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For F Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT13S-1S-HU(A) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Housing
For Use With/Related Products
F Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
Keyed
Color
Brown
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1008,39730 Kč839,73 Kč
Manufacturers Standard Package
Unit Price without VAT:8,39730 Kč
Unit Price with VAT:10,16073 Kč