
FX8-120S-SV(22) | |
|---|---|
DigiKey Part Number | H126131TR-ND - Tape & Reel (TR) H126131CT-ND - Cut Tape (CT) H126131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-120S-SV(22) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120S-SV(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,31800 Kč | 963,18 Kč |
| 25 | 90,27480 Kč | 2 256,87 Kč |
| 50 | 85,96580 Kč | 4 298,29 Kč |
| 100 | 81,85860 Kč | 8 185,86 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,69615 Kč | 80 696,15 Kč |
| 2 000 | 76,84932 Kč | 153 698,64 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |





