



FX8-120P-SV(91) | |
|---|---|
DigiKey Part Number | H10689-ND |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 12 | 96,60833 Kč | 1 159,30 Kč |
| 36 | 89,39889 Kč | 3 218,36 Kč |
| 60 | 86,23183 Kč | 5 173,91 Kč |
| 108 | 82,72630 Kč | 8 934,44 Kč |
| 252 | 77,92508 Kč | 19 637,12 Kč |
| 504 | 74,20710 Kč | 37 400,38 Kč |
| 1 008 | 70,66848 Kč | 71 233,83 Kč |
| 2 508 | 66,27113 Kč | 166 207,99 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


