Similar

FX8-120P-SV1(71) | |
|---|---|
DigiKey Part Number | FX8-120P-SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV1(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV1(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-120P-SV1(91) | Hirose Electric Co Ltd | 2 570 | H10695-ND | 98,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 60,77350 Kč | 7 292,82 Kč |
| Unit Price without VAT: | 60,77350 Kč |
|---|---|
| Unit Price with VAT: | 73,53594 Kč |



