
FX8-120P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8-120P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8-120P-SV(92)CT-ND - Cut Tape (CT) 26-FX8-120P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,32000 Kč | 93,32 Kč |
| 10 | 79,32100 Kč | 793,21 Kč |
| 25 | 74,35480 Kč | 1 858,87 Kč |
| 50 | 70,80120 Kč | 3 540,06 Kč |
| 100 | 67,42050 Kč | 6 742,05 Kč |
| 250 | 63,19824 Kč | 15 799,56 Kč |
| 500 | 62,14630 Kč | 31 073,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,49058 Kč | 61 490,58 Kč |
| 2 000 | 58,55844 Kč | 117 116,88 Kč |
| 3 000 | 56,90909 Kč | 170 727,27 Kč |
| Unit Price without VAT: | 93,32000 Kč |
|---|---|
| Unit Price with VAT: | 112,91720 Kč |



