
FX8-100P-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8-100P-SV(93)TR-ND - Tape & Reel (TR) 26-FX8-100P-SV(93)CT-ND - Cut Tape (CT) 26-FX8-100P-SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100P-SV(93) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100P-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,48187 Kč | 59 481,87 Kč |
| 2 000 | 56,64589 Kč | 113 291,78 Kč |
| 3 000 | 55,05039 Kč | 165 151,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 70,91000 Kč | 709,10 Kč |
| 25 | 65,37080 Kč | 1 634,27 Kč |
| 50 | 61,47380 Kč | 3 073,69 Kč |
| 100 | 57,80750 Kč | 5 780,75 Kč |
| 250 | 53,29796 Kč | 13 324,49 Kč |
| 500 | 50,12264 Kč | 25 061,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 86,17600 Kč | 861,76 Kč |
| 25 | 81,61520 Kč | 2 040,38 Kč |
| 50 | 79,72100 Kč | 3 986,05 Kč |
| 100 | 75,92460 Kč | 7 592,46 Kč |
| 250 | 66,43432 Kč | 16 608,58 Kč |
| 500 | 64,53610 Kč | 32 268,05 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


