
FX8-100S-SV(21) | |
|---|---|
DigiKey Part Number | H1218-ND |
Manufacturer | |
Manufacturer Product Number | FX8-100S-SV(21) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 14 | 91,52143 Kč | 1 281,30 Kč |
| 28 | 87,14179 Kč | 2 439,97 Kč |
| 56 | 82,98339 Kč | 4 647,07 Kč |
| 112 | 79,02000 Kč | 8 850,24 Kč |
| 252 | 74,62540 Kč | 18 805,60 Kč |
| 504 | 71,06490 Kč | 35 816,71 Kč |
| 1 008 | 67,67543 Kč | 68 216,83 Kč |
| 2 506 | 63,46851 Kč | 159 052,09 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




