Similar

FX8-100S-SV(23) | |
|---|---|
DigiKey Part Number | 26-FX8-100S-SV(23)TR-ND - Tape & Reel (TR) 26-FX8-100S-SV(23)CT-ND - Cut Tape (CT) 26-FX8-100S-SV(23)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100S-SV(23) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100S-SV(23) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,06140 Kč | 63 061,40 Kč |
| 2 000 | 60,05449 Kč | 120 108,98 Kč |
| 3 000 | 58,36296 Kč | 175 088,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 25 | 75,65160 Kč | 1 891,29 Kč |
| 50 | 71,14120 Kč | 3 557,06 Kč |
| 100 | 66,89750 Kč | 6 689,75 Kč |
| 250 | 61,67868 Kč | 15 419,67 Kč |
| 500 | 58,00488 Kč | 29 002,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 95,75080 Kč | 2 393,77 Kč |
| 50 | 93,52500 Kč | 4 676,25 Kč |
| 100 | 89,07350 Kč | 8 907,35 Kč |
| 250 | 77,93952 Kč | 19 484,88 Kč |
| 500 | 75,71248 Kč | 37 856,24 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |




