


FX8-100P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8-100P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8-100P-SV(92)CT-ND - Cut Tape (CT) 26-FX8-100P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-100P-SV(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-100P-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,46907 Kč | 54 469,07 Kč |
| 2 000 | 51,87196 Kč | 103 743,92 Kč |
| 3 000 | 50,41065 Kč | 151 231,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,81000 Kč | 82,81 Kč |
| 10 | 67,39100 Kč | 673,91 Kč |
| 25 | 62,12680 Kč | 1 553,17 Kč |
| 50 | 58,41900 Kč | 2 920,95 Kč |
| 100 | 54,93410 Kč | 5 493,41 Kč |
| 250 | 50,64848 Kč | 12 662,12 Kč |
| 500 | 47,63076 Kč | 23 815,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 81,58000 Kč | 815,80 Kč |
| 25 | 77,25680 Kč | 1 931,42 Kč |
| 50 | 75,46340 Kč | 3 773,17 Kč |
| 100 | 71,86810 Kč | 7 186,81 Kč |
| 250 | 62,88488 Kč | 15 721,22 Kč |
| 500 | 61,08808 Kč | 30 544,04 Kč |
| Unit Price without VAT: | 82,81000 Kč |
|---|---|
| Unit Price with VAT: | 100,20010 Kč |


