New Product
2 Position Header, Male Blades Connector Solder 0.374" (9.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header, Male Blades Connector Solder 0.374" (9.50mm) Through Hole
FX31 Series

FX31-2P-9.5DSA20

DigiKey Part Number
26-FX31-2P-9.5DSA20-ND
Manufacturer
Manufacturer Product Number
FX31-2P-9.5DSA20
Description
HEADER 2POS., 9.5MM PITCH, THT,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.374" (9.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
2 Poles
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.374" (9.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
800 V
Current Rating (Amps)
25 A
Material - Insulation
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
2554,62840 Kč1 365,71 Kč
5052,01620 Kč2 600,81 Kč
10049,53010 Kč4 953,01 Kč
25046,42740 Kč11 606,85 Kč
50044,21170 Kč22 105,85 Kč
1 26041,42172 Kč52 191,37 Kč
2 52039,44641 Kč99 404,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč