2 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-02-07.0-01-L-V

DigiKey Part Number
SAM15958-ND
Manufacturer
Manufacturer Product Number
UPS-02-07.0-01-L-V
Description
CONN RCPT 2POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UPS-02-07.0-01-L-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
2
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
530 V
Current Rating (Amps)
20 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
5069,52440 Kč3 476,22 Kč
10059,02540 Kč5 902,54 Kč
50052,66298 Kč26 331,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč