2 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
2195620002

2195620002

DigiKey Part Number
900-2195620002-ND
Manufacturer
Manufacturer Product Number
2195620002
Description
CONN PLUG 2POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195620002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
2
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1281,37000 Kč281,37 Kč
10239,08300 Kč2 390,83 Kč
25224,11600 Kč5 602,90 Kč
50213,41520 Kč10 670,76 Kč
100203,22910 Kč20 322,91 Kč
250190,51316 Kč47 628,29 Kč
500181,42944 Kč90 714,72 Kč
1 000172,78099 Kč172 780,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,37000 Kč
Unit Price with VAT:340,45770 Kč