
FX26-60P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-60P-1SVTR-ND - Tape & Reel (TR) 26-FX26-60P-1SVCT-ND - Cut Tape (CT) 26-FX26-60P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-60P-1SV |
Description | CONN HDR 1MM VERT SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,08400 Kč | 1 010,84 Kč |
| 25 | 94,75120 Kč | 2 368,78 Kč |
| 50 | 90,22840 Kč | 4 511,42 Kč |
| 100 | 85,91960 Kč | 8 591,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,86892 Kč | 22 467,23 Kč |
| 500 | 85,58238 Kč | 42 791,19 Kč |
| 750 | 83,17028 Kč | 62 377,71 Kč |
| 1 250 | 80,22933 Kč | 100 286,66 Kč |
| 1 750 | 78,34906 Kč | 137 110,85 Kč |
| 2 500 | 76,40458 Kč | 191 011,45 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |





