
FX26-60S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-60S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-60S-1SV20CT-ND - Cut Tape (CT) 26-FX26-60S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-60S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-60S-1SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 82,54735 Kč | 16 509,47 Kč |
| 400 | 78,60813 Kč | 31 443,25 Kč |
| 600 | 76,39247 Kč | 45 835,48 Kč |
| 1 000 | 73,69059 Kč | 73 690,59 Kč |
| 1 400 | 71,96359 Kč | 100 749,03 Kč |
| 2 000 | 70,17700 Kč | 140 354,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 25 | 85,77280 Kč | 2 144,32 Kč |
| 50 | 81,67800 Kč | 4 083,90 Kč |
| 100 | 77,77870 Kč | 7 777,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 87,41500 Kč | 874,15 Kč |
| 25 | 80,58200 Kč | 2 014,55 Kč |
| 50 | 75,77340 Kč | 3 788,67 Kč |
| 100 | 71,25460 Kč | 7 125,46 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |




