
FX26-30S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-30S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-30S-1SV20CT-ND - Cut Tape (CT) 26-FX26-30S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-30S-1SV20 |
Description | CONN RCPT 1MM VERT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.657" (16.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 66,01350 Kč | 13 202,70 Kč |
| 400 | 62,86278 Kč | 25 145,11 Kč |
| 600 | 61,09088 Kč | 36 654,53 Kč |
| 1 000 | 58,92963 Kč | 58 929,63 Kč |
| 1 400 | 57,54847 Kč | 80 567,86 Kč |
| 2 000 | 56,11947 Kč | 112 238,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,19900 Kč | 731,99 Kč |
| 25 | 68,60480 Kč | 1 715,12 Kč |
| 50 | 65,32480 Kč | 3 266,24 Kč |
| 100 | 62,20450 Kč | 6 220,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 85,21000 Kč | 852,10 Kč |
| 25 | 80,70800 Kč | 2 017,70 Kč |
| 50 | 78,83060 Kč | 3 941,53 Kč |
| 100 | 75,07620 Kč | 7 507,62 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |



