
FX26-50P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-50P-1SVTR-ND - Tape & Reel (TR) 26-FX26-50P-1SVCT-ND - Cut Tape (CT) 26-FX26-50P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-50P-1SV |
Description | CONN HDR 1MM VERT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,76060 Kč | 18 440,15 Kč |
| 500 | 70,24106 Kč | 35 120,53 Kč |
| 750 | 68,26116 Kč | 51 195,87 Kč |
| 1 250 | 65,84699 Kč | 82 308,74 Kč |
| 1 750 | 64,30374 Kč | 112 531,55 Kč |
| 2 500 | 62,70770 Kč | 156 769,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,82000 Kč | 108,82 Kč |
| 10 | 92,50300 Kč | 925,03 Kč |
| 25 | 86,71120 Kč | 2 167,78 Kč |
| 50 | 82,56660 Kč | 4 128,33 Kč |
| 100 | 78,62380 Kč | 7 862,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,22000 Kč | 119,22 Kč |
| 10 | 108,27400 Kč | 1 082,74 Kč |
| 25 | 102,55680 Kč | 2 563,92 Kč |
| 50 | 100,17260 Kč | 5 008,63 Kč |
| 100 | 95,40380 Kč | 9 540,38 Kč |
| Unit Price without VAT: | 108,82000 Kč |
|---|---|
| Unit Price with VAT: | 131,67220 Kč |



