
FX26-30P-1SV | |
|---|---|
DigiKey Part Number | 26-FX26-30P-1SVTR-ND - Tape & Reel (TR) 26-FX26-30P-1SVCT-ND - Cut Tape (CT) 26-FX26-30P-1SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-30P-1SV |
Description | CONN HDR 1MM VERT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX26-30P-1SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 18mm, 20mm | |
Height Above Board | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,54648 Kč | 14 386,62 Kč |
| 500 | 54,80072 Kč | 27 400,36 Kč |
| 750 | 53,25593 Kč | 39 941,95 Kč |
| 1 250 | 51,37194 Kč | 64 214,93 Kč |
| 1 750 | 50,16805 Kč | 87 794,09 Kč |
| 2 500 | 48,92273 Kč | 122 306,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,24400 Kč | 722,44 Kč |
| 25 | 67,70520 Kč | 1 692,63 Kč |
| 50 | 64,47200 Kč | 3 223,60 Kč |
| 100 | 61,39020 Kč | 6 139,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 69,27600 Kč | 692,76 Kč |
| 25 | 63,85720 Kč | 1 596,43 Kč |
| 50 | 60,05140 Kč | 3 002,57 Kč |
| 100 | 56,46870 Kč | 5 646,87 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |




