44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-40P-0.5SV10

DigiKey Part Number
FX23L-40P-0.5SV10-ND
Manufacturer
Manufacturer Product Number
FX23L-40P-0.5SV10
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-40P-0.5SV10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
44 (40 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.348" (8.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1063,79200 Kč637,92 Kč
2559,78560 Kč1 494,64 Kč
8454,87726 Kč4 609,69 Kč
16852,25625 Kč8 779,05 Kč
25250,78266 Kč12 797,23 Kč
50448,35873 Kč24 372,80 Kč
1 00846,05166 Kč46 420,07 Kč
2 52043,17106 Kč108 791,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč