
FX23L-40P-0.5SV10(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-40P-0.5SV10(20)TR-ND - Tape & Reel (TR) 26-FX23L-40P-0.5SV10(20)CT-ND - Cut Tape (CT) 26-FX23L-40P-0.5SV10(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-40P-0.5SV10(20) |
Description | 44 (40 + 4 POWER) POSITION CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.504" (12.80mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 53,19200 Kč | 1 329,80 Kč |
| 50 | 50,64720 Kč | 2 532,36 Kč |
| 100 | 48,23030 Kč | 4 823,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 48,34700 Kč | 16 921,45 Kč |
| 700 | 47,85864 Kč | 33 501,05 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


