124 (120 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX23L-120S-0.5SV

DigiKey Part Number
FX23L-120S-0.5SV-ND
Manufacturer
Manufacturer Product Number
FX23L-120S-0.5SV
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
124 (120 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-120S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
124 (120 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10142,13500 Kč1 421,35 Kč
25133,23640 Kč3 330,91 Kč
50126,87000 Kč6 343,50 Kč
100120,81410 Kč12 081,41 Kč
250113,25144 Kč28 312,86 Kč
500107,84992 Kč53 924,96 Kč
1 000102,70710 Kč102 707,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč