124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-120P-0.5SV8

DigiKey Part Number
FX23L-120P-0.5SV8-ND
Manufacturer
Manufacturer Product Number
FX23L-120P-0.5SV8
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-120P-0.5SV8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
124 (120 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.270" (6.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1087,28900 Kč872,89 Kč
2581,80840 Kč2 045,21 Kč
6076,90517 Kč4 614,31 Kč
12073,23400 Kč8 788,08 Kč
30068,64947 Kč20 594,84 Kč
54065,86139 Kč35 565,15 Kč
1 02062,97321 Kč64 232,67 Kč
2 52059,08437 Kč148 892,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč