
FX22-80S-0.5SH | |
|---|---|
DigiKey Part Number | H122990TR-ND - Tape & Reel (TR) H122990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX22-80S-0.5SH |
Description | CONN RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-80S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 25 | 68,70560 Kč | 1 717,64 Kč |
| 50 | 64,60660 Kč | 3 230,33 Kč |
| 100 | 60,75350 Kč | 6 075,35 Kč |
| 250 | 56,01428 Kč | 14 003,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 64,38587 Kč | 45 070,11 Kč |
| 1 400 | 61,31506 Kč | 85 841,08 Kč |
| 2 100 | 59,58772 Kč | 125 134,21 Kč |
| 3 500 | 57,48119 Kč | 201 184,16 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



