
FX22-80P-0.5SH | |
|---|---|
DigiKey Part Number | H122986TR-ND - Tape & Reel (TR) H122986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX22-80P-0.5SH |
Description | CONN PLUG 80POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-80P-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 71,28800 Kč | 712,88 Kč |
| 25 | 65,70680 Kč | 1 642,67 Kč |
| 50 | 61,78880 Kč | 3 089,44 Kč |
| 100 | 58,10360 Kč | 5 810,36 Kč |
| 250 | 53,57008 Kč | 13 392,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,75126 Kč | 31 375,63 Kč |
| 1 000 | 59,75800 Kč | 59 758,00 Kč |
| 1 500 | 58,07431 Kč | 87 111,46 Kč |
| 2 500 | 56,02082 Kč | 140 052,05 Kč |
| 3 500 | 54,70825 Kč | 191 478,88 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


