



V40DL45-M3/I | |
|---|---|
DigiKey Part Number | V40DL45-M3/IGITR-ND - Tape & Reel (TR) V40DL45-M3/IGICT-ND - Cut Tape (CT) V40DL45-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DL45-M3/I |
Description | DIODE SCHOTTKY 45V 40A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
EDA/CAD Models | V40DL45-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 100 | 26,94040 Kč | 2 694,04 Kč |
| 500 | 21,68044 Kč | 10 840,22 Kč |
| 1 000 | 20,18538 Kč | 20 185,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,56853 Kč | 37 137,06 Kč |
| 4 000 | 17,37390 Kč | 69 495,60 Kč |
| 6 000 | 16,76557 Kč | 100 593,42 Kč |
| 10 000 | 16,49130 Kč | 164 913,00 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




