40 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX22-40S-0.5SH

DigiKey Part Number
H122987TR-ND - Tape & Reel (TR)
H122987CT-ND - Cut Tape (CT)
H122987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX22-40S-0.5SH
Description
CONN RCPT 40POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX22-40S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Non-Gendered
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 477
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70039,94660 Kč27 962,62 Kč
1 40038,04088 Kč53 257,23 Kč
2 10036,96888 Kč77 634,65 Kč
3 50035,66150 Kč124 815,25 Kč
4 90034,82596 Kč170 647,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,16900 Kč481,69 Kč
2545,14560 Kč1 128,64 Kč
5042,99140 Kč2 149,57 Kč
10040,93560 Kč4 093,56 Kč
25038,37176 Kč9 592,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1047,35000 Kč473,50 Kč
2545,33040 Kč1 133,26 Kč
5044,32260 Kč2 216,13 Kč
10042,31100 Kč4 231,10 Kč
25038,28020 Kč9 570,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč