40 Position Connector Plug, Non-Gendered Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX22-40P-0.5SH

DigiKey Part Number
H122983TR-ND - Tape & Reel (TR)
H122983CT-ND - Cut Tape (CT)
H122983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX22-40P-0.5SH
Description
CONN PLUG 40POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Non-Gendered Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX22-40P-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,27600 Kč24 638,00 Kč
1 00046,92528 Kč46 925,28 Kč
1 50045,60261 Kč68 403,91 Kč
2 50043,98989 Kč109 974,73 Kč
3 50042,95897 Kč150 356,39 Kč
5 00041,89294 Kč209 464,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,20400 Kč552,04 Kč
2551,73920 Kč1 293,48 Kč
5049,26560 Kč2 463,28 Kč
10046,91160 Kč4 691,16 Kč
25043,97316 Kč10 993,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1056,80000 Kč568,00 Kč
2553,80520 Kč1 345,13 Kč
5052,55380 Kč2 627,69 Kč
10050,05080 Kč5 005,08 Kč
25043,79428 Kč10 948,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč