80 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle
FX20-80S-0.5SH
FX20-80S-0.5SH

FX20-80S-0.5SH

DigiKey Part Number
H122396-ND
Manufacturer
Manufacturer Product Number
FX20-80S-0.5SH
Description
CONN RCPT 80POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX20-80S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.281" (7.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1098,98500 Kč989,85 Kč
2592,78600 Kč2 319,65 Kč
6087,22217 Kč5 233,33 Kč
12083,05933 Kč9 967,12 Kč
30077,85990 Kč23 357,97 Kč
54074,69767 Kč40 336,74 Kč
1 02071,42264 Kč72 851,09 Kč
2 52067,01237 Kč168 871,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč