



FX20-80P-0.5SV15 | |
|---|---|
DigiKey Part Number | H122385-ND |
Manufacturer | |
Manufacturer Product Number | FX20-80P-0.5SV15 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-80P-0.5SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 60 | 99,71600 Kč | 5 982,96 Kč |
| 120 | 94,95642 Kč | 11 394,77 Kč |
| 300 | 89,01263 Kč | 26 703,79 Kč |
| 540 | 85,39926 Kč | 46 115,60 Kč |
| 1 020 | 81,65505 Kč | 83 288,15 Kč |
| 2 520 | 76,61262 Kč | 193 063,80 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |




