
FX20-80P-0.5SV20 | |
|---|---|
DigiKey Part Number | H122390-ND |
Manufacturer | |
Manufacturer Product Number | FX20-80P-0.5SV20 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-80P-0.5SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.717" (18.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,19800 Kč | 1 101,98 Kč |
| 25 | 103,29320 Kč | 2 582,33 Kč |
| 60 | 97,09833 Kč | 5 825,90 Kč |
| 120 | 92,46467 Kč | 11 095,76 Kč |
| 300 | 86,67623 Kč | 26 002,87 Kč |
| 540 | 83,15674 Kč | 44 904,64 Kč |
| 1 020 | 79,51099 Kč | 81 101,21 Kč |
| 2 520 | 74,60131 Kč | 187 995,30 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |













