45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC28A TR13 TIN/LEAD

DigiKey Part Number
1514-1SMC28ATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMC28ATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMC28ATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC28A TR13 TIN/LEAD
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,20000 Kč202,00 Kč
10013,45130 Kč1 345,13 Kč
50010,55444 Kč5 277,22 Kč
1 0009,62233 Kč9 622,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,43819 Kč25 314,57 Kč
6 0007,84223 Kč47 053,38 Kč
9 0007,55928 Kč68 033,52 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč