120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX20-120P-0.5SV20

DigiKey Part Number
H12042-ND
Manufacturer
Manufacturer Product Number
FX20-120P-0.5SV20
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX20-120P-0.5SV20 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
20mm, 30mm
Number of Positions
120
Height Above Board
0.717" (18.21mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10155,15400 Kč1 551,54 Kč
25145,43200 Kč3 635,80 Kč
50138,48600 Kč6 924,30 Kč
100131,87580 Kč13 187,58 Kč
250123,62112 Kč30 905,28 Kč
500117,72528 Kč58 862,64 Kč
1 000112,11189 Kč112 111,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč