
FX20-120S-0.5SV | |
|---|---|
DigiKey Part Number | H12041-ND |
Manufacturer | |
Manufacturer Product Number | FX20-120S-0.5SV |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-120S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 25 | 116,79920 Kč | 2 919,98 Kč |
| 50 | 111,22220 Kč | 5 561,11 Kč |
| 100 | 105,91180 Kč | 10 591,18 Kč |
| 250 | 99,28276 Kč | 24 820,69 Kč |
| 500 | 94,54728 Kč | 47 273,64 Kč |
| 1 000 | 90,03837 Kč | 90 038,37 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |





