
FX20-120S-0.5SH | |
|---|---|
DigiKey Part Number | H122398-ND |
Manufacturer | |
Manufacturer Product Number | FX20-120S-0.5SH |
Description | CONN RCPT 120POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX20-120S-0.5SH Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Solder Retention |
Part Status Active | Height Above Board 0.281" (7.15mm) |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 152,27700 Kč | 1 522,77 Kč |
| 25 | 142,72760 Kč | 3 568,19 Kč |
| 50 | 135,91160 Kč | 6 795,58 Kč |
| 100 | 129,42330 Kč | 12 942,33 Kč |
| 250 | 121,32392 Kč | 30 330,98 Kč |
| 500 | 115,53772 Kč | 57 768,86 Kč |
| 1 000 | 110,02847 Kč | 110 028,47 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |





