



FX18-40P-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18-40P-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18-40P-0.8SH(11)CT-ND - Cut Tape (CT) 26-FX18-40P-0.8SH(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX18-40P-0.8SH(11) |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40P-0.8SH(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 66,29347 Kč | 19 888,04 Kč |
| 600 | 63,13105 Kč | 37 878,63 Kč |
| 900 | 61,35163 Kč | 55 216,47 Kč |
| 1 500 | 59,18179 Kč | 88 772,68 Kč |
| 2 100 | 57,79468 Kč | 121 368,83 Kč |
| 3 000 | 56,36018 Kč | 169 080,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 83,90500 Kč | 839,05 Kč |
| 25 | 78,65120 Kč | 1 966,28 Kč |
| 50 | 74,89600 Kč | 3 744,80 Kč |
| 100 | 71,31950 Kč | 7 131,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 Kč | 130,72 Kč |
| 10 | 118,72200 Kč | 1 187,22 Kč |
| 25 | 112,44920 Kč | 2 811,23 Kč |
| 50 | 109,83040 Kč | 5 491,52 Kč |
| 100 | 104,60170 Kč | 10 460,17 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |





