
FX15S-31S-0.5SH(30) | |
|---|---|
DigiKey Part Number | FX15S-31S-0.5SH(30)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX15S-31S-0.5SH(30) |
Description | CONN MULTI-PURP RCPT 31P R/A SMD |
Customer Reference | |
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-31S-0.5SH(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,59290 Kč | 5 459,29 Kč |
| Unit Price without VAT: | 54,59290 Kč |
|---|---|
| Unit Price with VAT: | 66,05741 Kč |





