31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15S-31S-0.5SH

DigiKey Part Number
H11429TR-ND - Tape & Reel (TR)
H11429CT-ND - Cut Tape (CT)
H11429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX15S-31S-0.5SH
Description
CONN MULTI-PURP RCPT 31P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX15S-31S-0.5SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Multi-Purpose
Manufacturer
Hirose Electric Co Ltd
Number of Positions
31
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,43400 Kč394,34 Kč
2536,96480 Kč924,12 Kč
5035,20100 Kč1 760,05 Kč
10033,51700 Kč3 351,70 Kč
25031,41804 Kč7 854,51 Kč
50029,91796 Kč14 958,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,70614 Kč31 706,14 Kč
2 00030,19355 Kč60 387,10 Kč
3 00029,34268 Kč88 028,04 Kč
5 00028,30518 Kč141 525,90 Kč
7 00027,64183 Kč193 492,81 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč