31 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15-31S-0.5SV

DigiKey Part Number
H11426TR-ND - Tape & Reel (TR)
H11426CT-ND - Cut Tape (CT)
H11426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX15-31S-0.5SV
Description
CONN MULTI-PURP RCPT 31P SLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX15-31S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
31
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,79700 Kč457,97 Kč
2542,92840 Kč1 073,21 Kč
5040,87900 Kč2 043,95 Kč
10038,92610 Kč3 892,61 Kč
25036,48780 Kč9 121,95 Kč
50034,74624 Kč17 373,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,95423 Kč38 954,23 Kč
2 00037,09622 Kč74 192,44 Kč
3 00036,05105 Kč108 153,15 Kč
5 00034,77622 Kč173 881,10 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč