
FX11LB-140S-SV(21) | |
|---|---|
DigiKey Part Number | H2548TR-ND - Tape & Reel (TR) H2548CT-ND - Cut Tape (CT) H2548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LB-140S-SV(21) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-140S-SV(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 95,09560 Kč | 2 377,39 Kč |
| 50 | 90,55600 Kč | 4 527,80 Kč |
| 100 | 86,23250 Kč | 8 623,25 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,57937 Kč | 86 579,37 Kč |
| 2 000 | 82,45211 Kč | 164 904,22 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |







