140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LB-140P-SV(22)

DigiKey Part Number
26-FX11LB-140P-SV(22)TR-ND - Tape & Reel (TR)
26-FX11LB-140P-SV(22)CT-ND - Cut Tape (CT)
26-FX11LB-140P-SV(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LB-140P-SV(22)
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LB-140P-SV(22) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
140
Height Above Board
0.064" (1.64mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,66139 Kč76 661,39 Kč
2 00073,00690 Kč146 013,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,03900 Kč900,39 Kč
2584,38680 Kč2 109,67 Kč
5080,35520 Kč4 017,76 Kč
10076,51880 Kč7 651,88 Kč
25071,72748 Kč17 931,87 Kč
50071,32180 Kč35 660,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1080,27500 Kč802,75 Kč
2574,00520 Kč1 850,13 Kč
5069,59160 Kč3 479,58 Kč
10065,44030 Kč6 544,03 Kč
25060,33480 Kč15 083,70 Kč
50056,74080 Kč28 370,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč