FX11LA-140S-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-140S-SV(22)

DigiKey Part Number
26-FX11LA-140S-SV(22)TR-ND - Tape & Reel (TR)
26-FX11LA-140S-SV(22)CT-ND - Cut Tape (CT)
26-FX11LA-140S-SV(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LA-140S-SV(22)
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-140S-SV(22) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
140
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2mm
Height Above Board
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,78069 Kč73 780,69 Kč
2 00070,26293 Kč140 525,86 Kč
3 00068,28407 Kč204 852,21 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1112,07000 Kč112,07 Kč
1095,17200 Kč951,72 Kč
2589,21080 Kč2 230,27 Kč
5084,94900 Kč4 247,45 Kč
10080,89330 Kč8 089,33 Kč
25075,85036 Kč18 962,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1125,19000 Kč125,19 Kč
10113,66900 Kč1 136,69 Kč
25107,64960 Kč2 691,24 Kč
50105,14980 Kč5 257,49 Kč
100100,14230 Kč10 014,23 Kč
25087,62432 Kč21 906,08 Kč
50085,12096 Kč42 560,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:112,07000 Kč
Unit Price with VAT:135,60470 Kč