140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX11LB-140P-SV
FX11LB-140P-SV

FX11LB-140P-SV

DigiKey Part Number
H2540-ND
Manufacturer
Manufacturer Product Number
FX11LB-140P-SV
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LB-140P-SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
140
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2mm
Height Above Board
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,47800 Kč1 034,78 Kč
2597,00240 Kč2 425,06 Kč
5092,36600 Kč4 618,30 Kč
10087,95640 Kč8 795,64 Kč
25082,45076 Kč20 612,69 Kč
50078,51656 Kč39 258,28 Kč
1 00074,77220 Kč74 772,20 Kč
2 50070,09620 Kč175 240,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč