
SG3225VEN 156.250000M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-CDGA3TR-ND - Tape & Reel (TR) 114-SG3225VEN156.250000M-CDGA3CT-ND - Cut Tape (CT) 114-SG3225VEN156.250000M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-CDGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 10 | 395,43400 Kč | 3 954,34 Kč |
| 25 | 391,30200 Kč | 9 782,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 325,28756 Kč | 81 321,89 Kč |
| 500 | 319,69456 Kč | 159 847,28 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |




