
SG-8018CE 25.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE25.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE25.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE25.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 25.0000M-TJHPA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,75120 Kč | 937,56 Kč |
| 100 | 17,97430 Kč | 1 797,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,99748 Kč | 4 249,37 Kč |
| 500 | 16,29444 Kč | 8 147,22 Kč |
| 750 | 15,89688 Kč | 11 922,66 Kč |
| 1 250 | 15,40985 Kč | 19 262,31 Kč |
| 1 750 | 15,09744 Kč | 26 420,52 Kč |
| 2 500 | 14,77327 Kč | 36 933,18 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






