33.33 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 33.3300M-TJHPA3

DigiKey Part Number
114-SG-8018CE33.3300M-TJHPA3TR-ND - Tape & Reel (TR)
114-SG-8018CE33.3300M-TJHPA3CT-ND - Cut Tape (CT)
114-SG-8018CE33.3300M-TJHPA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-8018CE 33.3300M-TJHPA3
Description
XTAL OSC XO 33.3300MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.33 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
3.5mA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,68300 Kč206,83 Kč
2519,56160 Kč489,04 Kč
5018,75120 Kč937,56 Kč
10017,97430 Kč1 797,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,99748 Kč4 249,37 Kč
50016,29444 Kč8 147,22 Kč
75015,89688 Kč11 922,66 Kč
1 25015,40985 Kč19 262,31 Kč
1 75015,09744 Kč26 420,52 Kč
2 50014,77327 Kč36 933,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč