
FX11LB-140P-SV(22) | |
|---|---|
DigiKey Part Number | 26-FX11LB-140P-SV(22)TR-ND - Tape & Reel (TR) 26-FX11LB-140P-SV(22)CT-ND - Cut Tape (CT) 26-FX11LB-140P-SV(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LB-140P-SV(22) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-140P-SV(22) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 140 | Height Above Board 0.064" (1.64mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,66139 Kč | 76 661,39 Kč |
| 2 000 | 73,00690 Kč | 146 013,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 84,38680 Kč | 2 109,67 Kč |
| 50 | 80,35520 Kč | 4 017,76 Kč |
| 100 | 76,51880 Kč | 7 651,88 Kč |
| 250 | 71,72748 Kč | 17 931,87 Kč |
| 500 | 71,32180 Kč | 35 660,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 80,27500 Kč | 802,75 Kč |
| 25 | 74,00520 Kč | 1 850,13 Kč |
| 50 | 69,59160 Kč | 3 479,58 Kč |
| 100 | 65,44030 Kč | 6 544,03 Kč |
| 250 | 60,33480 Kč | 15 083,70 Kč |
| 500 | 56,74080 Kč | 28 370,40 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |





