
FX11LA-140S-SV(22) | |
|---|---|
DigiKey Part Number | 26-FX11LA-140S-SV(22)TR-ND - Tape & Reel (TR) 26-FX11LA-140S-SV(22)CT-ND - Cut Tape (CT) 26-FX11LA-140S-SV(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-140S-SV(22) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-140S-SV(22) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 140 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,64502 Kč | 87 645,02 Kč |
| 2 000 | 83,46716 Kč | 166 934,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 96,81760 Kč | 2 420,44 Kč |
| 50 | 92,18960 Kč | 4 609,48 Kč |
| 100 | 87,78840 Kč | 8 778,84 Kč |
| 250 | 82,88752 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 108,51760 Kč | 2 712,94 Kč |
| 50 | 105,99800 Kč | 5 299,90 Kč |
| 100 | 100,95000 Kč | 10 095,00 Kč |
| 250 | 88,33104 Kč | 22 082,76 Kč |
| 500 | 85,80748 Kč | 42 903,74 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |






