Similar
Parametric Equivalent

FX10B-168P-SV1(83) | |
|---|---|
DigiKey Part Number | FX10B-168P-SV1(83)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV1(83) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV1(83) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 168 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10B-168P-SV1(91) | Hirose Electric Co Ltd | 0 | FX10B-168P-SV1(91)-ND | 86,44835 Kč | Similar |
| FX10B-168P-SV1(85) | Hirose Electric Co Ltd | 0 | H11988TR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 265,09975 Kč | 265 099,75 Kč |
| Unit Price without VAT: | 265,09975 Kč |
|---|---|
| Unit Price with VAT: | 320,77070 Kč |











