Similar

FX10B-168P-SV(93) | |
|---|---|
DigiKey Part Number | FX10B-168P-SV(93)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV(93) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.138" (3.50mm) |
Number of Positions 168 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10B-168P-SV(71) | Hirose Electric Co Ltd | 0 | FX10B-168P-SV(71)-ND | 152,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 344,24960 Kč | 17 212,48 Kč |
| Unit Price without VAT: | 344,24960 Kč |
|---|---|
| Unit Price with VAT: | 416,54202 Kč |










