Image for FX10A-168P-SV3(93) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-168P-SV3(93)

DigiKey Part Number
FX10A-168P-SV3(93)-ND
Manufacturer
Manufacturer Product Number
FX10A-168P-SV3(93)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV3(93) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.18µin (0.030µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
7mm
Number of Positions
168
Height Above Board
0.246" (6.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50505,72000 Kč25 286,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:505,72000 Kč
Unit Price with VAT:611,92120 Kč